Part Details for AD8182AR by Analog Devices Inc
Overview of AD8182AR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8182ARZ-R7 | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi | |
AD8182ARZ | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi | |
AD8182ARZ-RL | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi |
Price & Stock for AD8182AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Dual, 2 Channel, 14 Pin, Plastic, SOP | 10 |
|
$6.7532 / $10.1298 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 2 Channel, 14 Pin, Plastic, SOP | 7 |
|
$4.9050 / $9.8100 | Buy Now |
|
Rochester Electronics | Video Multiplexer, 2 Func, 2 Channel, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 746 |
|
$4.3600 / $5.1300 | Buy Now |
Part Details for AD8182AR
AD8182AR CAD Models
AD8182AR Part Data Attributes
|
AD8182AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8182AR
Analog Devices Inc
IC DUAL 2-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 93 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 10 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8182AR
This table gives cross-reference parts and alternative options found for AD8182AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8182AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8182ARZ-R7 | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182AR vs AD8182ARZ-R7 |
AD8182AR-REEL7 | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182AR vs AD8182AR-REEL7 |
AD8182ARZ-REEL7 | DUAL 2-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14 | Analog Devices Inc | AD8182AR vs AD8182ARZ-REEL7 |
AD8182ARZ-RL | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182AR vs AD8182ARZ-RL |