There are no models available for this part yet.
Overview of AD826AR-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD826ARZ-REEL7 | Analog Devices | DUAL, HIGH SPEED OP AMP | |
AD826ARZ-REEL | Analog Devices | DUAL, HIGH SPEED OP AMP | |
AD826ARZ | Analog Devices | DUAL, HIGH SPEED OP AMP |
CAD Models for AD826AR-REEL by Rochester Electronics LLC
Part Data Attributes for AD826AR-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
6.6 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
250 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
20000
|
Width
|
3.9 mm
|
Alternate Parts for AD826AR-REEL
This table gives cross-reference parts and alternative options found for AD826AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD826AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD826AR-REEL7 | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826AR-REEL vs AD826AR-REEL7 |
AD826ARZ-REEL | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826AR-REEL vs AD826ARZ-REEL |
AD826ARZ-REEL | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL vs AD826ARZ-REEL |
AD826AR-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL vs AD826AR-REEL7 |
AD826ARZ | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL vs AD826ARZ |
AD826ARZ-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL vs AD826ARZ-REEL7 |
AD826ARZ-REEL7 | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826AR-REEL vs AD826ARZ-REEL7 |
AD826AR | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826AR-REEL vs AD826AR |
Related Parts for AD826AR-REEL
-
AD826AROperational Amplifiers
-
AD8264ACPZ-R7Other Analog ICs
-
AD7715ARZ-5Analog to Digital Converters
-
AD8183ARUZ-REEL7Multiplexers or Switches
-
AP9101CK6-CITRG1Power Management Circuits
-
AD815ARB-24-REELLine Driver or Receivers
-
AD623ARMZInstrumentation Amplifiers
-
AD7224KPDigital to Analog Converters
-
30BQ040Rectifier Diodes