Part Details for AD8275ARMZ-R7 by Analog Devices Inc
Overview of AD8275ARMZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8275ARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7407
|
Newark | Diff-Amp, 15Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:3.3V To 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:300Μv Rohs Compliant: Yes |Analog Devices AD8275ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.0600 / $5.7800 | Buy Now |
DISTI #
AD8275ARMZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37996 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
584-AD8275ARMZ-R7
|
Mouser Electronics | Differential Amplifiers G = 0.2, Level Translation, 16-Bit ADC Driver RoHS: Compliant | 5404 |
|
$2.7900 / $5.5600 | Buy Now |
|
Analog Devices Inc | 10MHz LowDistortion G=0.2 Diff Min Qty: 1 Package Multiple: 1000 | 9600 |
|
$2.7941 / $5.5700 | Buy Now |
|
Karl Kruse GmbH & Co KG | IC AMP FDA AD8275 MSOP-8 | 18000 |
|
RFQ | |
|
Chip1Cloud | G = 0.2, Level Translation, 16-Bit ADC Driver | 14462 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 15MHz 300uV Single MSOP-8 Differential OpAmps ROHS | 718 |
|
$4.6265 / $6.4060 | Buy Now |
|
Chips Pulse Industry Limited | MSOP-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 861 |
|
$4.2488 / $5.8830 | Buy Now |
DISTI #
4018999RL
|
element14 Asia-Pacific | DIFF-AMP, 15MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$2.9226 / $4.2850 | Buy Now |
DISTI #
4018999
|
element14 Asia-Pacific | DIFF-AMP, 15MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$2.9226 / $5.8232 | Buy Now |
Part Details for AD8275ARMZ-R7
AD8275ARMZ-R7 CAD Models
AD8275ARMZ-R7 Part Data Attributes
|
AD8275ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8275ARMZ-R7
Analog Devices Inc
G = 0.2, Level Translation, 16-Bit ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 12 V | |
Analog Input Voltage-Min | -12.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8275ARMZ-R7
This table gives cross-reference parts and alternative options found for AD8275ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8275ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8681IPWR | 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-TSSOP -40 to 125 | Texas Instruments | AD8275ARMZ-R7 vs ADS8681IPWR |
ADS8681IPW | 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-TSSOP -40 to 125 | Texas Instruments | AD8275ARMZ-R7 vs ADS8681IPW |
ADS8681IRUMR | 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-WQFN -40 to 125 | Texas Instruments | AD8275ARMZ-R7 vs ADS8681IRUMR |