Part Details for AD8306ARZ-RL7 by Analog Devices Inc
Overview of AD8306ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8306ARZ-RL7 | Analog Devices | SOIC 400 MHZ, 95 dB DEMODULATI | |
AD8306ARZ | Analog Devices | SOIC 400 MHZ, 95 dB DEMODULATI |
Price & Stock for AD8306ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8306ARZ-RL7TR-ND
|
DigiKey | IC LIMIT AMP 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.2429 | Buy Now |
DISTI #
584-AD8306ARZ-R7
|
Mouser Electronics | Logarithmic Amplifiers SOIC 400 MHZ, 95 dB DEMODULATING LOG AMP RoHS: Compliant | 0 |
|
$31.3700 | Order Now |
|
Analog Devices Inc | SOIC 400 MHZ, 95 dB DEMODULATI Min Qty: 1 Package Multiple: 1000 | 935 |
|
$32.2429 / $54.5900 | Buy Now |
|
Win Source Electronics | IC LOG-LIMITING AMP 16-SOIC | 468 |
|
$46.0420 / $69.0630 | Buy Now |
Part Details for AD8306ARZ-RL7
AD8306ARZ-RL7 CAD Models
AD8306ARZ-RL7 Part Data Attributes
|
AD8306ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8306ARZ-RL7
Analog Devices Inc
5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 395 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8306ARZ-RL7
This table gives cross-reference parts and alternative options found for AD8306ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8306ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8306AR-REEL | IC LOG OR ANTILOG AMPLIFIER, 395 MHz BAND WIDTH, PDSO16, SO-16, Analog Computational Function | Analog Devices Inc | AD8306ARZ-RL7 vs AD8306AR-REEL |
AD8306AR-REEL7 | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | AD8306ARZ-RL7 vs AD8306AR-REEL7 |
AD8306ARZ | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | AD8306ARZ-RL7 vs AD8306ARZ |
AD8306AR | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | AD8306ARZ-RL7 vs AD8306AR |
AD8306ARZ-REEL | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier Package: 16 ld SOIC; No of Pins: 16; Temperature Range: INDUSTRIAL; Container: 2500/Reel | Analog Devices Inc | AD8306ARZ-RL7 vs AD8306ARZ-REEL |