-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Voltage-Out, DC to 440 MHz, 95 dB Logarithmic Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9923
|
Newark | Logarithmic Amplifier, 1.5Mv, 20Ns, Msop, No. Of Amplifiers:1Amplifiers, Dynamic Range:95 Db, Scale Factor:24Mv/Db, Response Time:20Ns, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Range:2.7V To 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8310ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.0600 / $14.3000 | Buy Now |
DISTI #
AD8310ARMZ-REEL7CT-ND
|
DigiKey | IC LOGARITHMIC AMPLIFIER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2351 In Stock |
|
$8.7180 / $13.7700 | Buy Now |
DISTI #
584-AD8310ARMZ-R7
|
Mouser Electronics | Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr RoHS: Compliant | 19318 |
|
$8.2700 / $13.1600 | Buy Now |
|
Analog Devices Inc | uSOIC 500MHz 92dB Log Detector Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$8.7180 / $13.7700 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 739 |
|
RFQ | ||
|
Quest Components | LOG OR ANTILOG AMPLIFIER, 1 FUNC, 440MHZ BAND WIDTH, BIPOLAR, PDSO8 | 45 |
|
$9.7125 / $11.8125 | Buy Now |
|
Rochester Electronics | AD8310 - Fast, Voltage-Out, DC to 440 MHz, 95 dB Logarithmic Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$8.0400 / $9.4600 | Buy Now |
|
Ameya Holding Limited | AD8310 Series Fast Voltage-Out DC to 440 MHz 95 dB Logarithmic Amplifier -MSOP-8 | 1000 |
|
RFQ | |
DISTI #
AD8310ARMZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8310ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8310ARMZ-REEL7
Analog Devices Inc
Fast, Voltage-Out, DC to 440 MHz, 95 dB Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 440 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -2.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 2.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8310ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8310ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8310ARM-REEL | LOG OR ANTILOG AMPLIFIER, 440MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8310ARMZ-REEL7 vs AD8310ARM-REEL |