Part Details for AD8317ACPZ-R2 by Analog Devices Inc
Results Overview of AD8317ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8317ACPZ-R2 Information
AD8317ACPZ-R2 by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8317ACPZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD8317ACPZ-R2-ND
|
DigiKey | IC AMP LOG DETECT 8GHZ 8-LFCSP Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | 8GHz Log Detector 50dB Min Qty: 250 Package Multiple: 250 | 250 |
|
$4.9000 | Buy Now |
|
DISTI #
AD8317ACPZ-R2
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: AD8317ACPZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8317ACPZ-R2
AD8317ACPZ-R2 Part Data Attributes
|
|
AD8317ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8317ACPZ-R2
Analog Devices Inc
Log Or Antilog Amplifier, 1 Func, 10000MHz Band Width, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 10000 Mhz | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 2.4 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
AD8317ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8317ACPZ-R2 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
The AD8317ACPZ-R2 is specified to operate from -40°C to 125°C. To ensure operation within this range, it's essential to consider the thermal management of the device. This can be achieved by providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device's thermal shutdown feature can be used to protect it from overheating.
-
The recommended input impedance for the AD8317ACPZ-R2 is 50 ohms. This is because the device is designed to operate with a 50 ohm input impedance, and deviating from this can affect its performance. However, the device can operate with other input impedances, but this may require additional circuitry and optimization.
-
The AD8317ACPZ-R2 does not require calibration. It is a self-contained, factory-calibrated device that provides accurate measurements straight out of the box. However, it's essential to follow the recommended PCB layout and assembly guidelines to ensure optimal performance.
-
The AD8317ACPZ-R2 can handle input powers up to +15 dBm. Exceeding this limit can cause damage to the device. It's essential to ensure that the input power is within the specified range to maintain the device's accuracy and reliability.