Part Details for AD8342ACPZ-R2 by Analog Devices Inc
Results Overview of AD8342ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8342ACPZ-R2 Information
AD8342ACPZ-R2 by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AD8342ACPZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD8342ACPZ-R2-ND
|
DigiKey | IC MIXER SIGE 500MHZ 16LFCSP Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | IF Receive Path Mixer Min Qty: 250 Package Multiple: 250 | 2250 |
|
$5.5900 | Buy Now |
|
DISTI #
AD8342ACPZ-R2
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | LFTO3GHZACTIVERECEIVEMIXERDoubleBalancedMixer,50MHzMin,2400MHzMax,BIPolar | 15890 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 7241 |
|
RFQ | |
|
|
Win Source Electronics | Active Receive Mixer LF to 500 MHz | 12200 |
|
$1.3427 / $1.7342 | Buy Now |
US Tariff Estimator: AD8342ACPZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8342ACPZ-R2
AD8342ACPZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8342ACPZ-R2 Part Data Attributes
|
|
AD8342ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8342ACPZ-R2
Analog Devices Inc
Double Balanced Mixer, 50MHz Min, 2400MHz Max, BIPolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-27 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 12 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 2400 Mhz | |
| Operating Frequency-Min | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Power Supplies | 5 V | |
| RF/Microwave Device Type | Double Balanced | |
| Supply Current-Max | 113 Ma | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AD8342ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8342ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8342ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8342ACPZ-WP | Analog Devices Inc | Check for Price | Double Balanced Mixer, 50MHz Min, 2400MHz Max, BIPolar | AD8342ACPZ-R2 vs AD8342ACPZ-WP |
AD8342ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8342ACPZ-R2 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To optimize the gain and bandwidth of the AD8342ACPZ-R2, you need to consider the input signal frequency, amplitude, and impedance. The device has a fixed gain of 20 dB, but you can adjust the bandwidth by selecting the appropriate value for the RC filter components. You can use the ADIsimPLL tool or consult the datasheet and application notes for guidance on selecting the optimal component values for your specific application.
-
The maximum input power that the AD8342ACPZ-R2 can handle is +10 dBm. Exceeding this limit can cause damage to the device. It's essential to ensure that the input signal is attenuated or limited to prevent damage to the device.
-
To troubleshoot common issues with the AD8342ACPZ-R2, start by checking the PCB layout and ensuring that it follows the recommended guidelines. Verify that the input signal is within the specified range and that the power supply is stable. Check for any signs of oscillations or instability, such as excessive current consumption or heat generation. Consult the datasheet and application notes for troubleshooting guides and consult with Analog Devices' support team if necessary.
-
The AD8342ACPZ-R2 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum operating temperature may be limited by the specific application. Consult the datasheet and application notes for guidance on using the device in high-temperature environments and ensure that the device is properly derated for the specific operating conditions.