-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active Receive Mixer LF to 3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8342ACPZ-REEL7 | Analog Devices | 6IF Receive Path Mixer | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9710
|
Newark | Rf Mixer, 1 Channel, 3.8Ghz, Lfcsp-Ep-16, Frequency Min:1Mhz, Frequency Max:3.8Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8342ACPZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1450 |
|
$5.4800 / $10.6300 | Buy Now |
DISTI #
505-AD8342ACPZ-REEL7CT-ND
|
DigiKey | IC MXR 0HZ-2.4GHZ UP/DWN 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2271 In Stock |
|
$5.8125 / $12.6200 | Buy Now |
DISTI #
584-AD8342ACPZ-R7
|
Mouser Electronics | RF Mixer 6IF Receive Path Mixer RoHS: Compliant | 744 |
|
$5.8100 / $9.5700 | Buy Now |
|
Analog Devices Inc | 6IF Receive Path Mixer Min Qty: 1 Package Multiple: 1500 | 455 |
|
$4.4200 / $12.6200 | Buy Now |
|
Quest Components | DOUBLE BALANCED MIXER, 50MHZ MIN, 2400MHZ MAX, BIPOLAR | 7760 |
|
$4.9146 / $9.8292 | Buy Now |
|
Quest Components | DOUBLE BALANCED MIXER, 50MHZ MIN, 2400MHZ MAX, BIPOLAR | 92 |
|
$3.9620 / $8.4900 | Buy Now |
|
Rochester Electronics | AD8342 - Active Receive Mixer LF to 3 GHz RoHS: Compliant Status: Active Min Qty: 1 | 2887 |
|
$5.7600 / $6.7800 | Buy Now |
|
Ameya Holding Limited | IC MXR 0HZ-2.4GHZ UP/DWN 16LFCSP | 1462 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 182 |
|
RFQ | |
DISTI #
C1S103100760521
|
Chip1Stop | Up/Down Conv Mixer 5V 2.4GHz 16-Pin LFCSP EP T/R RoHS: Compliant pbFree: No | 3698 |
|
$6.2410 / $6.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8342ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8342ACPZ-REEL7
Analog Devices Inc
Active Receive Mixer LF to 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 113 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AD8342ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8342ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8342ACPZ-WP | Active Receive Mixer LF to 3 GHz | Analog Devices Inc | AD8342ACPZ-REEL7 vs AD8342ACPZ-WP |
AD8342ACPZ-R2 | Active Receive Mixer LF to 3 GHz | Analog Devices Inc | AD8342ACPZ-REEL7 vs AD8342ACPZ-R2 |