There are no models available for this part yet.
Overview of AD8343ARU-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8343ARUZ-REEL7 | Analog Devices | TSSOP 800-2500MHz High IP3 Act | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8343ARUZ-REEL | Analog Devices | TSSOP 800-2500MHz High IP3 Act |
Price & Stock for AD8343ARU-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Double Balanced Mixer, 0MHz Min, 2500MHz Max, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$5.2400 / $6.1700 | Buy Now |
CAD Models for AD8343ARU-REEL7 by Analog Devices Inc
Part Data Attributes for AD8343ARU-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, TSSOP-14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A991.B
|
HTS Code
|
8542.39.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
14
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP14,.25
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Supply Current-Max
|
75 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
VSWR-Max
|
2
|
Alternate Parts for AD8343ARU-REEL7
This table gives cross-reference parts and alternative options found for AD8343ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8343ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8343ARU-REEL | 0MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8343ARU-REEL7 vs AD8343ARU-REEL |
AD8343ARUZ-REEL | DC-to-2.5 GHz High IP3 Active Mixer | Analog Devices Inc | AD8343ARU-REEL7 vs AD8343ARUZ-REEL |
Related Parts for AD8343ARU-REEL7
-
AD8343ARUZRF/Microwave Mixers
-
AD8361ARMZ-REELOther Analog ICs
-
A3P1000-1FG484IField Programmable Gate Arrays
-
AD7472ARAnalog to Digital Converters
-
AD8202WYRMZ-RLOperational Amplifiers
-
AD8322ARU-REELLine Driver or Receivers
-
AD8194ACPZ-R7Multiplexers or Switches
-
AD5452YRMZDigital to Analog Converters
-
AD8348ARUZ-REEL7Cellular Telephone Circuits