Part Details for AD834ARZ-R7 by Analog Devices Inc
Overview of AD834ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD834ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD834ARZ-R7TR-ND
|
DigiKey | IC MULTIPIER WIDEBAND 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.6751 | Buy Now |
DISTI #
584-AD834ARZ-R7
|
Mouser Electronics | Multipliers / Dividers WIDEBAND MULTIPLIER RoHS: Compliant | 0 |
|
$42.8600 | Order Now |
|
Analog Devices Inc | WIDEBAND MULTIPLIER Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$41.6751 / $55.0100 | Buy Now |
DISTI #
AD834ARZ-R7
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 1000 | 0 |
|
$43.1700 | Buy Now |
Part Details for AD834ARZ-R7
AD834ARZ-R7 CAD Models
AD834ARZ-R7 Part Data Attributes:
|
AD834ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD834ARZ-R7
Analog Devices Inc
500 MHz Four-Quadrant Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD834ARZ-R7
This table gives cross-reference parts and alternative options found for AD834ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD834ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD834ARZ | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834ARZ-R7 vs AD834ARZ |
AD834JR-REEL7 | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function | Analog Devices Inc | AD834ARZ-R7 vs AD834JR-REEL7 |
AD834JN | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Analog Computational Function | Analog Devices Inc | AD834ARZ-R7 vs AD834JN |
AD834JRZ-R7 | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834ARZ-R7 vs AD834JRZ-R7 |
AD834JR | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function | Analog Devices Inc | AD834ARZ-R7 vs AD834JR |
AD834SQ/883B | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834ARZ-R7 vs AD834SQ/883B |