-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2478
|
Newark | Digital Pot, 100Kohm, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD8400ARZ100-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98 |
|
$2.3900 / $4.5300 | Buy Now |
DISTI #
AD8400ARZ100-REELCT-ND
|
DigiKey | IC DGTL POT 100KOHM 256TAP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11889 In Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
584-AD8400ARZ100-R
|
Mouser Electronics | Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 100K RoHS: Compliant | 4995 |
|
$2.4800 / $4.0900 | Buy Now |
|
Analog Devices Inc | SINGLE 8-BIT DIGITAL POTENTIOM Min Qty: 1 Package Multiple: 2500 | 4878 |
|
$2.5120 / $5.0100 | Buy Now |
|
Ameya Holding Limited | IC POT DGTL 8BIT SGL 100K 8SOIC | 2378 |
|
RFQ | |
DISTI #
4218037RL
|
element14 Asia-Pacific | DIGITAL POT, 100KOHM, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 98 |
|
$3.1675 / $4.4316 | Buy Now |
DISTI #
4218037
|
element14 Asia-Pacific | DIGITAL POT, 100KOHM, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 98 |
|
$3.1675 / $6.0190 | Buy Now |
DISTI #
4218037RL
|
Farnell | DIGITAL POT, 100KOHM, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 98 |
|
$2.4499 / $3.6499 | Buy Now |
DISTI #
4218037
|
Farnell | DIGITAL POT, 100KOHM, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 98 |
|
$2.4499 / $4.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8400ARZ100-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8400ARZ100-REEL
Analog Devices Inc
Single-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.071 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8400ARZ100-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8400ARZ100-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8400AR100-REEL | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8400ARZ100-REEL vs AD8400AR100-REEL |
AD8400ARZ100 | Single-Channel Digital Potentiometer | Analog Devices Inc | AD8400ARZ100-REEL vs AD8400ARZ100 |
AD8400AR100 | Digital Potentiometer, | Rochester Electronics LLC | AD8400ARZ100-REEL vs AD8400AR100 |
AD8400ARZ100-REEL | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8400ARZ100-REEL vs AD8400ARZ100-REEL |
AD8400AR100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer | Analog Devices Inc | AD8400ARZ100-REEL vs AD8400AR100 |
AD8400ARZ100 | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8400ARZ100-REEL vs AD8400ARZ100 |