Part Details for AD8403AN100 by Analog Devices Inc
Overview of AD8403AN100 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8403AN100
AD8403AN100 CAD Models
AD8403AN100 Part Data Attributes
|
AD8403AN100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8403AN100
Analog Devices Inc
IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP24, PLASTIC, DIP-24, Digital Potentiometer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY | |
Bandwidth-Nom | 0.071 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.45 mm | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 500 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.62 mm |
Alternate Parts for AD8403AN100
This table gives cross-reference parts and alternative options found for AD8403AN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8403AN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5204BN100 | IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP24, PLASTIC, MS-001, DIP-24, Digital Potentiometer | Analog Devices Inc | AD8403AN100 vs AD5204BN100 |
WMS7204010SY | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.150 INCH, LEAD FREE, SOIC-20 | Winbond Electronics Corp | AD8403AN100 vs WMS7204010SY |
WMS7204100P | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Winbond Electronics Corp | AD8403AN100 vs WMS7204100P |
AD5203AN100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDIP24, PLASTIC, DIP-24, Digital Potentiometer | Analog Devices Inc | AD8403AN100 vs AD5203AN100 |
WMS7204010PY | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Winbond Electronics Corp | AD8403AN100 vs WMS7204010PY |
AD5204BN50 | IC QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP24, PLASTIC, MS-001, DIP-24, Digital Potentiometer | Analog Devices Inc | AD8403AN100 vs AD5204BN50 |
AD5204BN10 | IC QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP24, PLASTIC, MS-001, DIP-24, Digital Potentiometer | Analog Devices Inc | AD8403AN100 vs AD5204BN10 |
AD5203AN10 | IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDIP24, PLASTIC, DIP-24, Digital Potentiometer | Analog Devices Inc | AD8403AN100 vs AD5203AN10 |