Part Details for AD8403AR1 by Analog Devices Inc
Overview of AD8403AR1 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD8403AR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Potentiometer, 24 Pin, Plastic, SOP | 18 |
|
$6.4200 / $9.6300 | Buy Now |
|
Rochester Electronics | Digital Potentiometer, 4 Func, 1000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8294 |
|
$4.2700 / $5.0300 | Buy Now |
Part Details for AD8403AR1
AD8403AR1 CAD Models
AD8403AR1 Part Data Attributes:
|
AD8403AR1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8403AR1
Analog Devices Inc
4-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 5 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 1000 Ω | |
Width | 7.5 mm |
Alternate Parts for AD8403AR1
This table gives cross-reference parts and alternative options found for AD8403AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8403AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5203ARU10-REEL | IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD8403AR1 vs AD5203ARU10-REEL |
AD5204BCPZ10-REEL | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403AR1 vs AD5204BCPZ10-REEL |
X9251UV24IZ | Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | AD8403AR1 vs X9251UV24IZ |
AD7376ARU100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO14, TSSOP-14, Digital Potentiometer | Analog Devices Inc | AD8403AR1 vs AD7376ARU100 |
CAT5401W-10-TE13 | IC QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24, Digital Potentiometer | onsemi | AD8403AR1 vs CAT5401W-10-TE13 |
AD5204BRUZ100-R7 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403AR1 vs AD5204BRUZ100-R7 |
CAT5401J-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD8403AR1 vs CAT5401J-00-TE13 |
AD5204BRU50 | IC QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD8403AR1 vs AD5204BRU50 |
AD5242BRZ100 | Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer | Analog Devices Inc | AD8403AR1 vs AD5242BRZ100 |
AD5242BRU100-REEL7 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD8403AR1 vs AD5242BRU100-REEL7 |