Filter Your Search
1 - 1 of 1 results
|
|
AD8476ACPZ-R7
Analog Devices Inc
|
$4.1640 | No | Yes | Active | 900 µV | 10 V/us | 500 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -10 V | NO | NO | 10 V | AUTOMOTIVE | NO | S-XQCC-N16 | Not Qualified | e3 | 80 dB | 3 | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | 3 X 3 MM, ROHS COMPLIANT, MO-229WEEE, LFCSP-16 | 16 | CP-16-25 | EAR99 | 8542.33.00.01 |