-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power Monolithic Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD847ARZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$5.7812 / $10.1900 | Buy Now |
DISTI #
584-AD847ARZ
|
Mouser Electronics | Precision Amplifiers LOW POWER HIGH SPEED AMP RoHS: Compliant | 3372 |
|
$5.7900 / $10.0900 | Buy Now |
|
Analog Devices Inc | LOW POWER HIGH SPEED AMP Min Qty: 1 Package Multiple: 98 | 22 |
|
$3.9300 / $10.1900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1 |
|
$8.5470 | Buy Now |
|
Win Source Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 50MHZ 8SOIC | 5436 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD847ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847ARZ
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 3000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD847ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD847AR-REEL7 | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | AD847ARZ vs AD847AR-REEL7 |
AD847ARZ-REEL | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | AD847ARZ vs AD847ARZ-REEL |
AD847AR-REEL | OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD847ARZ vs AD847AR-REEL |
AD847AR | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | AD847ARZ vs AD847AR |
AD847ARZ-REEL7 | OP-AMP, 4000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD847ARZ vs AD847ARZ-REEL7 |
AD847ARZ-REEL7 | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | AD847ARZ vs AD847ARZ-REEL7 |
AD847ARZ | OP-AMP, 4000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD847ARZ vs AD847ARZ |
AD847AR | OP-AMP, 4000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD847ARZ vs AD847AR |