-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mA Output, Dual Low Cost, Single-Supply Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8532ARZ | Analog Devices | CMOS RAIL TO RAIL INPUT & OUTP | |
AD8532ARZ-REEL7 | Analog Devices | CMOS RAIL TO RAIL INPUT & OUTP | |
AD8532ARZ-REEL | Analog Devices | CMOS RAIL TO RAIL INPUT & OUTP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9763
|
Newark | Op-Amp, 3Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:25Mv Rohs Compliant: Yes |Analog Devices AD8532ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1173 |
|
$0.6310 / $1.5300 | Buy Now |
DISTI #
AD8532ARZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6242 / $2.2000 | Buy Now |
DISTI #
584-AD8532ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS RAIL TO RAIL INPUT & OUTPUT OP AMP RoHS: Compliant | 3834 |
|
$0.6440 / $1.7600 | Buy Now |
|
Analog Devices Inc | CMOS RAIL TO RAIL INPUT & OUTP Package Multiple: 98 | 98 |
|
$0.4600 / $2.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1804 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8 | 1443 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8 | 156 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8 | 64 |
|
$1.1585 / $2.3170 | Buy Now |
|
Quest Components | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8 | 40 |
|
$1.2500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8532ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8532ARZ
Analog Devices Inc
250 mA Output, Dual Low Cost, Single-Supply Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8532ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8532ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8532AR-REEL | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8532ARZ vs AD8532AR-REEL |
AD8532ARZ | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8532ARZ vs AD8532ARZ |
AD8532AR-REEL | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532ARZ vs AD8532AR-REEL |
AD8532ARZ-REEL7 | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532ARZ vs AD8532ARZ-REEL7 |
AD8532AR | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532ARZ vs AD8532AR |
AD8532AR-REEL7 | DUAL OP-AMP, 30000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8532ARZ vs AD8532AR-REEL7 |
AD8532AR-REEL7 | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8532ARZ vs AD8532AR-REEL7 |
AD8532ARZ-REEL | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532ARZ vs AD8532ARZ-REEL |