Part Details for AD8542ARM-R2 by Analog Devices Inc
Overview of AD8542ARM-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8542ARM-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP R-R CMOS 1MHZ 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP | 154254 |
|
$0.5280 / $0.7920 | Buy Now |
Part Details for AD8542ARM-R2
AD8542ARM-R2 CAD Models
AD8542ARM-R2 Part Data Attributes:
|
AD8542ARM-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8542ARM-R2
Analog Devices Inc
IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Width | 3 mm |
Alternate Parts for AD8542ARM-R2
This table gives cross-reference parts and alternative options found for AD8542ARM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8542ARM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8542ARMZ-REEL | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | AD8542ARM-R2 vs AD8542ARMZ-REEL |
AD8542ARMZ | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | AD8542ARM-R2 vs AD8542ARMZ |
AD8542ARM-REEL | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8542ARM-R2 vs AD8542ARM-REEL |
AD8542ARMZ-REEL | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8542ARM-R2 vs AD8542ARMZ-REEL |
AD8542ARMZ-R2 | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8542ARM-R2 vs AD8542ARMZ-R2 |
AD8542ARM-REEL | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8542ARM-R2 vs AD8542ARM-REEL |