Filter Your Search
1 - 2 of 2 results
|
AD8542ARM-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 mV | 0.8 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 980 | S-PDSO-G8 | e0 | 45 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MO-187AA, MSOP-8 | 8 | Unknown | ||||||||||||||||||||
|
AD8542ARM-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 mV | 0.8 V/us | 1 nA | 170 µA | 40 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.4 V/us | 6 V | AUTOMOTIVE | 980 | 2000 | NO | S-PDSO-G8 | Not Qualified | e0 | 45 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MO-187AA, MSOP-8 | 8 | EAR99 | 8542.33.00.01 |