Part Details for AD8604AR-REEL by Analog Devices Inc
Overview of AD8604AR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8604AR-REEL
AD8604AR-REEL CAD Models
AD8604AR-REEL Part Data Attributes
|
AD8604AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8604AR-REEL
Analog Devices Inc
IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Width | 3.9 mm |
Alternate Parts for AD8604AR-REEL
This table gives cross-reference parts and alternative options found for AD8604AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8604AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8604ARZ | DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8604AR-REEL vs AD8604ARZ |
AD8604ARZ-REEL | DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8604AR-REEL vs AD8604ARZ-REEL |
AD8604AR-REEL7 | IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8604AR-REEL vs AD8604AR-REEL7 |
AD8604ARZ-REEL | QUAD OP-AMP, 2400uV OFFSET-MAX, 8.2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8604AR-REEL vs AD8604ARZ-REEL |
AD8604AR | IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8604AR-REEL vs AD8604AR |
AD8604ARZ-REEL7 | DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8604AR-REEL vs AD8604ARZ-REEL7 |