-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1 GSPS, JESD204B, Quad Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9094BCPZ-1000-ND
|
DigiKey | IC ADC 8BIT PIPELINED 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
66 In Stock |
|
$170.5400 | Buy Now |
DISTI #
584-AD9094BCPZ-1000
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit, 1 GSPS, JESD204B, Quad Analog-to-Digital Converter RoHS: Compliant | 162 |
|
$177.6200 / $187.1900 | Buy Now |
|
Analog Devices Inc | 8 Bit quad 1Gsps ADC Min Qty: 1 Package Multiple: 1 | 2492 |
|
$136.4300 / $170.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9094BCPZ-1000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9094BCPZ-1000
Analog Devices Inc
8-Bit, 1 GSPS, JESD204B, Quad Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.16 V | |
Analog Input Voltage-Min | -2.16 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.11718% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 575 mA | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |