-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 20 MSPS, 80 mW CMOS A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9200ARSZRL | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9200ARSZ | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9835
|
Newark | Adc, 10-Bit, 20Msps, Ssop-28, Resolution (Bits):10Bit, Sampling Rate:20Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD9200ARSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0600 / $12.2000 | Buy Now |
DISTI #
AD9200ARSZ-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
470 In Stock |
|
$6.3875 / $13.5700 | Buy Now |
DISTI #
584-AD9200ARSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC RoHS: Compliant | 56 |
|
$6.3800 / $10.6900 | Buy Now |
|
Analog Devices Inc | 10-BIT 20 MSPS, 80 mW CMOS ADC Package Multiple: 47 | 94 |
|
$6.3875 / $13.5700 | Buy Now |
DISTI #
75702213
|
Verical | 1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 175 |
|
$6.4850 / $6.8420 | Buy Now |
|
Quest Components | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28 | 6 |
|
$9.0915 / $12.3975 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$6.3300 / $7.4500 | Buy Now |
DISTI #
AD9200ARSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 94 | 0 |
|
$6.6800 / $7.1400 | Buy Now |
DISTI #
C1S103100165771
|
Chip1Stop | Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 92 |
|
$6.3900 | Buy Now |
|
Win Source Electronics | IC ADC 10BIT CMOS 20MSPS 28-SSOP | 20000 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9200ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9200ARSZ
Analog Devices Inc
10-Bit, 20 MSPS, 80 mW CMOS A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9200ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9200ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9200JRSRL | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9200ARSZ vs AD9200JRSRL |
AD9200ARSRL | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD9200ARSZ vs AD9200ARSRL |
AD9200JRS | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9200ARSZ vs AD9200JRS |