AD9200ARSZRL
Analog Devices Inc
Description: 10-Bit, 20 MSPS, 80 mW CMOS A/D Converter

Overview of AD9200ARSZRL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9200ARSZRL Analog Devices 10-BIT 20 MSPS, 80 mW CMOS ADC

Price & Stock for AD9200ARSZRL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9836
Newark Adc, 10-Bit, 20Msps, Ssop-28, Resolution (Bits):10Bit, Sampling Rate:20Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD9200ARSZRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1517
  • 1 $9.0700
  • 10 $8.5300
  • 25 $7.8900
  • 50 $7.6400
  • 100 $7.3800
  • 250 $7.2000
  • 500 $6.9700
  • 1,000 $6.9600
$6.9600 / $9.0700 Buy Now
DISTI # 505-AD9200ARSZRLCT-ND
DigiKey IC ADC 10BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3530
In Stock
  • 1 $13.5700
  • 10 $9.6210
  • 25 $8.6028
  • 100 $7.4658
  • 250 $6.9152
  • 500 $6.5800
  • 1,500 $6.3875
$6.3875 / $13.5700 Buy Now
DISTI # 584-AD9200ARSZR
Mouser Electronics Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC RoHS: Compliant 2738
  • 1 $10.2500
  • 10 $8.3300
  • 25 $7.4700
  • 100 $6.9600
  • 250 $6.7200
  • 500 $6.5700
  • 1,000 $6.5600
  • 1,500 $6.3800
$6.3800 / $10.2500 Buy Now
DISTI # 66298716
Verical 1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 Americas - 30
  • 1 $7.9010
  • 10 $7.2770
  • 25 $6.5530
$6.5530 / $7.9010 Buy Now
Rochester Electronics AD9200 - 10-Bit, 20 MSPS, 80mW CMOS A/D Converter RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $7.4500
  • 25 $7.3000
  • 100 $7.0100
  • 500 $6.7100
  • 1,000 $6.3300
$6.3300 / $7.4500 Buy Now
Win Source Electronics IC ADC 10BIT CMOS 20MSPS 28-SSOP 14600
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for AD9200ARSZRL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9200ARSZRL by Analog Devices Inc

AD9200ARSZRL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SSOP-28
Pin Count
28
Manufacturer Package Code
RS-28
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
0.05 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.21 mm
Linearity Error-Max (EL)
0.1953%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
20 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.98 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.29 mm
Want to compare parts?
  1. AD9200ARSZRL
    Analog Devices Inc
    10-Bit, 20 MSPS, 80 mW CMOS A/D Converter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9200ARSZRL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9200ARSZRL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9200ARSZRL would you like to use for your alert(s)?
  • Please alert me when AD9200ARSZRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9200ARSZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9200ARSZRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9200ARSZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9200ARSZRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9200ARSZRL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: