-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9209BBPZ-4G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9209BBPZ-4G-ND
|
DigiKey | QUAD 12BIT 4GSPS ADCW/JESD204B&C Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$1,430.8600 | Buy Now |
DISTI #
584-AD9209BBPZ-4G
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 4GSPS, JESD204B/C, Quad Analog-to-Digital Converter RoHS: Compliant | 0 |
|
$1,430.7000 | Order Now |
DISTI #
AD9209BBPZ-4G
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$1,422.2800 / $1,517.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9209BBPZ-4G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9209BBPZ-4G
Analog Devices Inc
AD9209BBPZ-4G
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | BP-324-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.4 V | |
Analog Input Voltage-Min | -1.4 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.12207% | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 4000 MHz | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |