Part Details for AD9213BBPZ-6G by Analog Devices Inc
Overview of AD9213BBPZ-6G by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9213BBPZ-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9213BBPZ-6G-ND
|
DigiKey | IC ADC 12BIT PIPELINED 192BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$1,618.4500 | Buy Now |
DISTI #
584-AD9213BBPZ-6G
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 10.25 GSPS, JESD204B, RF Analog-to-Digital Converter RoHS: Compliant | 4 |
|
$1,514.1700 | Buy Now |
DISTI #
AD9213BBPZ-6G
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$1,608.7300 / $1,715.9800 | Buy Now |
Part Details for AD9213BBPZ-6G
AD9213BBPZ-6G CAD Models
AD9213BBPZ-6G Part Data Attributes
|
AD9213BBPZ-6G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9213BBPZ-6G
Analog Devices Inc
12-Bit, 10.25 GSPS, JESD204B, RF Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-192 | |
Pin Count | 192 | |
Manufacturer Package Code | BP-192-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.4 V | |
Analog Input Voltage-Min | -1.4 V | |
Conversion Time-Max | 0.0004 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B192 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.1807% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 10250 MHz | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |