Part Details for AD9215BRU-80 by Analog Devices Inc
Overview of AD9215BRU-80 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9215BRU-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28 | 19 |
|
$11.1248 / $17.1150 | Buy Now |
|
Rochester Electronics | AD9215 - ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 171 |
|
$11.4100 / $13.4200 | Buy Now |
Part Details for AD9215BRU-80
AD9215BRU-80 CAD Models
AD9215BRU-80 Part Data Attributes
|
AD9215BRU-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9215BRU-80
Analog Devices Inc
IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, MO-153AE, TSSOP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD9215BRU-80
This table gives cross-reference parts and alternative options found for AD9215BRU-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9215BRU-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9215BRU-65 | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, MO-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9215BRU-80 vs AD9215BRU-65 |
AD9215BRU-105 | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, MO-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9215BRU-80 vs AD9215BRU-105 |
AD9215BRUZRL7-65 | 10-Bit, 65/80/105 MSPS 3 V A/D Converter | Analog Devices Inc | AD9215BRU-80 vs AD9215BRUZRL7-65 |