There are no models available for this part yet.
Overview of AD9224ARSZRL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9224ARSZRL | Analog Devices | 12-Bit 40 MSPS Monolithic ADC |
Price & Stock for AD9224ARSZRL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK7813
|
Newark | Adc, 12Bit, 40Msps, Ssop-28, Resolution (Bits):12Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9224ARSZRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
AD9224ARSZRLCT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
699 In Stock |
|
$30.6750 / $47.1600 | Buy Now | |
DISTI #
584-AD9224ARSZR
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 40 MSPS Monolithic ADC RoHS: Compliant | 0 |
|
$30.6700 | Order Now | |
Analog Devices Inc | 12-Bit 40 MSPS Monolithic ADC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$22.7700 / $47.6400 | Buy Now | ||
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 8117 |
|
$30.4200 / $35.7900 | Buy Now | ||
DISTI #
AD9224ARSZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$32.0900 | Buy Now | |
LCSC | 12 Bits 5V 40MHz Parallel SSOP-28-208mil Analog to Digital Converters (ADC) ROHS | 30 |
|
$16.6640 / $20.3063 | Buy Now | ||
Win Source Electronics | IC ADC 12BIT 40MSPS 28SSOP | 10000 |
|
$15.5230 / $23.2840 | Buy Now |
CAD Models for AD9224ARSZRL by Analog Devices Inc
Part Data Attributes for AD9224ARSZRL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RS-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
0.061%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
40 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for AD9224ARSZRL
This table gives cross-reference parts and alternative options found for AD9224ARSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9224ARSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9224ARSZ | 12-Bit 40 MSPS Monolithic A/D Converter | Analog Devices Inc | AD9224ARSZRL vs AD9224ARSZ |
AD9224ARS | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9224ARSZRL vs AD9224ARS |
Related Parts for AD9224ARSZRL
-
STM32F407ZGT6Microcontrollers
-
AD9224ARSZAnalog to Digital Converters
-
ADE7156ASTZF16Other Analog ICs
-
AD5320BRMZDigital to Analog Converters
-
ADG413BRZMultiplexers or Switches
-
LTM8068IYSwitching Regulator or Controllers
-
AD549JHZOperational Amplifiers
-
AD8138ARZLine Driver or Receivers
-
SI8233BD-D-ISPeripheral Drivers