-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 14-Bit, 10 MSPS Monolithic A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7822
|
Newark | Adc, 14Bit, 10Msps, Mqfp-44, Resolution (Bits):14Bit, Sampling Rate:10Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9240ASZRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$45.8400 / $61.2400 | Buy Now |
DISTI #
AD9240ASZRLCT-ND
|
DigiKey | IC ADC 14BIT PIPELINED 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1993 In Stock |
|
$46.2000 | Buy Now |
DISTI #
584-AD9240ASZR
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT 10 MSPS Monolithic ADC RoHS: Compliant | 1317 |
|
$47.0500 / $61.5700 | Buy Now |
|
Analog Devices Inc | 14 BIT 10 MSPS Monolithic ADC Min Qty: 1 Package Multiple: 800 | 1199 |
|
$34.3200 / $61.5900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AD9240ASZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 800 | 0 |
|
$48.3300 / $48.9600 | Buy Now |
|
Velocity Electronics | Our Stock | 401 |
|
RFQ | |
|
Chip1Cloud | IC ADC 14BIT 10MSPS 44-MQFP TR | 1150 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 14Bit 5V 10MHz Parallel MQFP-44(10x10) Analog To Digital Converters (ADCs) ROHS | 658 |
|
$13.2435 / $16.4961 | Buy Now |
|
Chips Pulse Industry Limited | 14 10M 1 Differential Single Ended MQFP-44_10x10x08P Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 789 |
|
$12.1624 / $15.1494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9240ASZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9240ASZRL
Analog Devices Inc
Complete 14-Bit, 10 MSPS Monolithic A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-022AB-1, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9240ASZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9240ASZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9240ASZ | Complete 14-Bit, 10 MSPS Monolithic A/D Converter | Analog Devices Inc | AD9240ASZRL vs AD9240ASZ |
AD9240ASRL | Complete 14-Bit, 10 MSPS Monolithic A/D Converter | Analog Devices Inc | AD9240ASZRL vs AD9240ASRL |