Part Details for AD9245BCPZ-80 by Analog Devices Inc
Results Overview of AD9245BCPZ-80 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9245BCPZ-80 Information
AD9245BCPZ-80 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9245BCPZ-80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9861
|
Newark | Adc, 14-Bit, 40Msps, Lfcsp-32, Resolution (Bits):14Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9245BCPZ-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$49.2900 | Buy Now |
|
|
Analog Devices Inc | 14-BIT 3V 80 MSPS ADC Package Multiple: 1 | 410 |
|
$45.6300 / $75.8500 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$51.7800 / $64.7200 | Buy Now |
|
DISTI #
AD9245BCPZ-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 200 |
|
$64.3200 / $71.6800 | Buy Now |
|
|
Chip Stock | ADC,FlashMethod,14-Bit,1Func,1Channel,Parallel,WordAccess,CMOS | 1084 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 14BIT 80MSPS 3V 32-LFCSP | 959 |
|
$69.7419 / $85.8361 | Buy Now |
US Tariff Estimator: AD9245BCPZ-80 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9245BCPZ-80
AD9245BCPZ-80 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9245BCPZ-80 Part Data Attributes
|
|
AD9245BCPZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9245BCPZ-80
Analog Devices Inc
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC32,.2SQ,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.3 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | 1 V | |
| Converter Type | ADC, FLASH METHOD | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Linearity Error-Max (EL) | 0.0314% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | PARALLEL, WORD | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 MHz | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 5 mm |
Alternate Parts for AD9245BCPZ-80
This table gives cross-reference parts and alternative options found for AD9245BCPZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9245BCPZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9245BCP-80 | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC32, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | AD9245BCPZ-80 vs AD9245BCP-80 |
| AD9245BCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter | AD9245BCPZ-80 vs AD9245BCPZRL7-80 |
| AD9245BCPRL7-80 | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC32, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | AD9245BCPZ-80 vs AD9245BCPRL7-80 |
| AD9245BCPZ-65 | Analog Devices Inc | Check for Price | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter | AD9245BCPZ-80 vs AD9245BCPZ-65 |
AD9245BCPZ-80 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supplies (AVDD and AVSS) first, followed by the digital power supplies (DVDD and DVSS). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the performance of the AD9245, ensure that the analog input signal is properly terminated, use a low-noise clock source, and optimize the analog input bandwidth by adjusting the input capacitance and resistance. Additionally, ensure that the digital output data is properly synchronized with the clock signal.
-
The maximum clock frequency that can be used with the AD9245 is 80 MSPS. However, the actual clock frequency used may be limited by the specific application and the performance requirements.
-
The AD9245 outputs 14-bit parallel data, which can be interfaced with a variety of digital devices such as FPGAs, ASICs, or microprocessors. The output data can be processed and analyzed using digital signal processing techniques.
-
The power consumption of the AD9245 depends on the specific operating conditions, including the clock frequency, analog input signal, and output data rate. Typically, the power consumption is around 350 mW at 80 MSPS, but this can vary depending on the specific application.