-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 14-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5793
|
Newark | Adc, 14-Bit, 40Msps, Lqfp-64, Resolution (Bits):14Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9248BSTZ-40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$50.0000 / $59.3500 | Buy Now |
DISTI #
AD9248BSTZ-40-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
129 In Stock |
|
$48.0836 / $57.0800 | Buy Now |
DISTI #
584-AD9248BSTZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT DUAL 3V CMOS 40 MSPS ADC RoHS: Compliant | 6160 |
|
$44.7400 / $57.0700 | Buy Now |
|
Analog Devices Inc | 14 BIT DUAL 3V CMOS 40 MSPS AD Min Qty: 1 Package Multiple: 1 | 317 |
|
$31.7900 / $57.0800 | Buy Now |
DISTI #
26101264
|
Verical | 2-Channel Dual ADC Pipelined 40Msps 14-bit Parallel 64-Pin LQFP Tray RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 280 |
|
$43.9103 / $48.9286 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Dual, 14 Bit, 64 Pin, QFP | 4 |
|
$24.3200 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$42.4600 / $49.9500 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT DUAL 40MSPS 64-LQFP | 40 |
|
RFQ | |
DISTI #
AD9248BSTZ-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 14 | 0 |
|
$44.7900 / $49.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9248BSTZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9248BSTZ-40
Analog Devices Inc
Dual 14-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026-BBC, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0275% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9248BSTZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9248BSTZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9248BSTZRL-40 | Dual 14-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | Analog Devices Inc | AD9248BSTZ-40 vs AD9248BSTZRL-40 |