-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9867
|
Newark | Adc, 14Bit, 65Msps, Cspbga-144, Resolution (Bits):14Bit, Sampling Rate:65Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices AD9249BBCZ-65 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$220.0400 / $234.8900 | Buy Now |
DISTI #
505-AD9249BBCZ-65-ND
|
DigiKey | IC ADC 14BIT PIPELINED 144CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
45 In Stock |
|
$211.5832 / $225.9000 | Buy Now |
DISTI #
584-AD9249BBCZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC 16-channel 14Bit 65 Msps ADC RoHS: Compliant | 729 |
|
$211.5700 / $220.3800 | Buy Now |
|
Analog Devices Inc | 16-channel 14Bit 65 Msps ADC Min Qty: 1 Package Multiple: 1 | 9 |
|
$146.1900 / $225.9000 | Buy Now |
DISTI #
78824527
|
Verical | 16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial 144-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 47 |
|
$199.7500 / $210.9100 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT 65MSPS 144CSPBGA | 9 |
|
RFQ | |
DISTI #
AD9249BBCZ-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3 | 0 |
|
$200.8300 / $211.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9249BBCZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9249BBCZ-65
Analog Devices Inc
16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-275EEAB-1, CSPBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.1 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 16 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |