-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9869
|
Newark | Adc, 14Bit, 20Msps, Lfcsp-Vq-Ep-64, Resolution (Bits):14Bit, Sampling Rate:20Msps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD9251BCPZ-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$40.1200 / $49.5400 | Buy Now |
DISTI #
505-AD9251BCPZ-20-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
80 In Stock |
|
$37.2589 / $47.6400 | Buy Now |
DISTI #
584-AD9251BCPZ-20
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter RoHS: Compliant | 16 |
|
$36.6200 / $47.6300 | Buy Now |
|
Analog Devices Inc | 14 BIT DUAL 20/ msps low power Min Qty: 1 Package Multiple: 1 | 320 |
|
$24.4700 / $47.6400 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-64 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 45 |
|
$15.5690 / $16.2902 | Buy Now |
DISTI #
4017083
|
element14 Asia-Pacific | ADC, 14BIT, 20MSPS, LFCSP-VQ-EP-64 RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$40.4888 / $49.9853 | Buy Now |
DISTI #
4017083
|
Farnell | ADC, 14BIT, 20MSPS, LFCSP-VQ-EP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 17 |
|
$39.5245 / $47.5793 | Buy Now |
|
LCSC | 14Bit 1.7V1.9V 20MHz Parallel LFCSP-64(9x9) Analog To Digital Converters (ADCs) ROHS | 38 |
|
$17.2989 / $18.1002 | Buy Now |
|
Sense Electronic Company Limited | LFCSP | 2000 |
|
RFQ | |
|
Win Source Electronics | IC ADC 14BIT PIPELINED 64LFCSP | 10600 |
|
$16.5800 / $24.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9251BCPZ-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9251BCPZ-20
Analog Devices Inc
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.33333333 µs | |
Converter Type | ADC, PIPELINED | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.010681% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 52.8 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9251BCPZ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9251BCPZ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9258BCPZ-105 | 14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC) | Analog Devices Inc | AD9251BCPZ-20 vs AD9258BCPZ-105 |
AD9251BCPZ-40 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9251BCPZ-40 |
AD9268BCPZ-125 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9268BCPZ-125 |
AD9231BCPZ-40 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9231BCPZ-40 |
AD9231BCPZ-20 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9231BCPZ-20 |
AD9268BCPZ-80 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9268BCPZ-80 |
AD9231BCPZRL7-65 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9231BCPZRL7-65 |
AD9251BCPZRL7-40 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9251BCPZRL7-40 |
AD9231BCPZRL7-40 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9231BCPZRL7-40 |
AD9251BCPZ-65 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9251BCPZ-20 vs AD9251BCPZ-65 |