-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1402
|
Newark | Adc, 8Bit, 80Msps, Ssop-20, Resolution (Bits):8Bit, Sampling Rate:80Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9283BRSZ-RL80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1487 |
|
$8.6800 / $15.5000 | Buy Now |
DISTI #
505-AD9283BRSZ-RL80CT-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1650 In Stock |
|
$8.1941 / $12.9400 | Buy Now |
DISTI #
584-AD9283BRSZ-R80
|
Mouser Electronics | Analog to Digital Converters - ADC 8BIT 100 MSPS 3.3V A/D CONVERTER RoHS: Compliant | 1318 |
|
$8.0400 / $12.9300 | Buy Now |
DISTI #
V36:1790_06216086
|
Arrow Electronics | 1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2310 | Americas - 3000 |
|
$7.0260 | Buy Now |
|
Analog Devices Inc | 8BIT 100 MSPS 3.3V A/D CONVERT Min Qty: 1 Package Multiple: 1500 | 330 |
|
$5.6700 / $12.9400 | Buy Now |
DISTI #
69262124
|
Verical | 1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2310 | Americas - 3000 |
|
$7.0260 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$7.5600 / $8.9000 | Buy Now |
|
Ameya Holding Limited | IC ADC 8BIT 80MSPS 3V 20-SSOP | 22652 |
|
RFQ | |
DISTI #
AD9283BRSZ-RL80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$7.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9283BRSZ-RL80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9283BRSZ-RL80
Analog Devices Inc
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9283BRSZ-RL80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9283BRSZ-RL80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9283BRS-RL80 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | Analog Devices Inc | AD9283BRSZ-RL80 vs AD9283BRS-RL80 |
AD9283BRSZ-80 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | Analog Devices Inc | AD9283BRSZ-RL80 vs AD9283BRSZ-80 |