Converters
AD9480BSUZ-250
Description: 8-Bit, 250 MSPS, 3.3 V A/D Converter

Overview of AD9480BSUZ-250 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
AD9480BSUZ-250 Analog Devices 8 bit 250 Msps 3V ADC

Price & Stock for AD9480BSUZ-250 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK5794
Newark Adc, 8Bit, Tqfp-44, -40 To 85 Deg C, Resolution (Bits):8Bit, Sampling Rate:250Msps, Input Channel Type:Differential, Single Ended, Data Interface:Lvds, Parallel, Supply Voltage Type:Single, Supply Voltage Min:3V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices AD9480BSUZ-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 15
  • 1 $61.0100
  • 5 $59.1600
  • 10 $57.3100
  • 25 $55.4600
  • 50 $53.8900
  • 100 $52.3200
$52.3200 / $61.0100 Buy Now
DISTI # 505-AD9480BSUZ-250-ND
DigiKey IC ADC 8BIT PIPELINED 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray 12
In Stock
  • 1 $69.0300
  • 10 $54.3200
  • 25 $50.5656
  • 80 $47.9625
$47.9625 / $69.0300 Buy Now
DISTI # 584-AD9480BSUZ-250
Mouser Electronics Analog to Digital Converters - ADC 8 bit 250 Msps 3V ADC RoHS: Compliant 8
  • 1 $66.2000
  • 10 $54.3200
  • 25 $50.5700
  • 50 $47.9700
$47.9700 / $66.2000 Buy Now
Analog Devices Inc 8 bit 250 Msps 3V ADC Package Multiple: 1 2259
  • 1 $69.0300
  • 10 $54.3200
  • 25 $50.5656
  • 1,000 $35.6200
$35.6200 / $69.0300 Buy Now
Rochester Electronics ADC, Proprietary Method, 8-Bit, 1 Channel, Parallel, Word Access, BICMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 49
  • 1 $55.9600
  • 25 $54.8400
  • 100 $52.6000
  • 500 $50.3600
  • 1,000 $47.5600
$47.5600 / $55.9600 Buy Now
DISTI # AD9480BSUZ-250
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 13 0
  • 13 $55.9100
  • 25 $53.6100
  • 100 $52.1800
  • 500 $50.8300
  • 1,000 $50.1700
$50.1700 / $55.9100 Buy Now
MacroQuest Electronics STOCK 300
  • 1 $39.2000
$39.2000 Buy Now

CAD Models for AD9480BSUZ-250 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9480BSUZ-250 by Analog Devices Inc

AD9480BSUZ-250
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, MS-026-ACB, TQFP-44
Pin Count
44
Manufacturer Package Code
SU-44
Reach Compliance Code
compliant
ECCN Code
3A991.C.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.1 V
Analog Input Voltage-Min
1.7 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Linearity Error-Max (EL)
0.3516%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
250 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. AD9480BSUZ-250
    Analog Devices Inc
    8-Bit, 250 MSPS, 3.3 V A/D Converter
    VS

Alternate Parts for AD9480BSUZ-250

This table gives cross-reference parts and alternative options found for AD9480BSUZ-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9480BSUZ-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9480BSU-250 IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MS-026ACB, TQFP-44, Analog to Digital Converter Analog Devices Inc AD9480BSUZ-250 vs AD9480BSU-250
Part Number Description Manufacturer Compare
AD9480BSU-250 IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MS-026ACB, TQFP-44, Analog to Digital Converter Analog Devices Inc AD9480BSUZ-250 vs AD9480BSU-250

Related Parts for AD9480BSUZ-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9480BSUZ-250 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9480BSUZ-250 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9480BSUZ-250 would you like to use for your alert(s)?
  • Please alert me when AD9480BSUZ-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9480BSUZ-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9480BSUZ-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9480BSUZ-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9480BSUZ-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9480BSUZ-250 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: