Part Details for ZL30271LDG1 by Microchip Technology Inc
Overview of ZL30271LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30271LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6767
|
Newark | 10-Output Clock Generator 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL30271LDG1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 | Buy Now |
DISTI #
150-ZL30271LDG1-ND
|
DigiKey | 10-OUTPUT CLOCK GENERATOR Min Qty: 1 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2750 / $17.7400 | Buy Now |
DISTI #
ZL30271LDG1
|
Avnet Americas | 10-OUTPUT CLOCK GENERATOR - Trays (Alt: ZL30271LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$13.4400 / $17.7400 | Buy Now |
DISTI #
494-ZL30271LDG1
|
Mouser Electronics | Clock Generators & Support Products 10-output clock generator RoHS: Compliant | 0 |
|
$14.2700 | Order Now |
DISTI #
ZL30271LDG1
|
Microchip Technology Inc | 10-output clock generator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7700 / $17.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$13.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.1800 / $38.8300 | Buy Now | |
DISTI #
ZL30271LDG1
|
Avnet Americas | 10-OUTPUT CLOCK GENERATOR - Trays (Alt: ZL30271LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$13.4400 / $17.7400 | Buy Now |
DISTI #
ZL30271LDG1
|
Avnet Americas | 10-OUTPUT CLOCK GENERATOR - Trays (Alt: ZL30271LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$13.4400 / $17.7400 | Buy Now |
|
NAC | 10-output clock generator, 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$13.9300 / $16.3100 | Buy Now |
Part Details for ZL30271LDG1
ZL30271LDG1 CAD Models
ZL30271LDG1 Part Data Attributes
|
ZL30271LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30271LDG1
Microchip Technology Inc
Processor Specific Clock Generator, 750MHz, CMOS, PQCC64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ALSO AVAILABLE WITH 3.3V NOM SUPPLY | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 750 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 400 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 519 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ZL30271LDG1
This table gives cross-reference parts and alternative options found for ZL30271LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30271LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3V63143GXXMNR2G | Clock Generator | onsemi | ZL30271LDG1 vs NB3V63143GXXMNR2G |
NJU6212CC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | ZL30271LDG1 vs NJU6212CC-L |
NB3V63143G00MNR2G | 1.8 V One Time Programmable OmniClock Generator with Single-Ended (LVCMOS) and Differential (LVDS/HCSL) Outputs with Individual Output Enable and Individual VDDO, 3000-REEL | onsemi | ZL30271LDG1 vs NB3V63143G00MNR2G |
NJU6212BC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | ZL30271LDG1 vs NJU6212BC-L |
AD9531BCPZ-REEL7 | 3-Channel Clock Generator, 24 Outputs | Analog Devices Inc | ZL30271LDG1 vs AD9531BCPZ-REEL7 |
AD9531BCPZ | 3-Channel Clock Generator, 24 Outputs | Analog Devices Inc | ZL30271LDG1 vs AD9531BCPZ |
CDCM6208V1RGZT | 2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85 | Texas Instruments | ZL30271LDG1 vs CDCM6208V1RGZT |
NJU6212DW-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | ZL30271LDG1 vs NJU6212DW-L |
NJU6212EW-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | ZL30271LDG1 vs NJU6212EW-L |
NJU6212DC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | ZL30271LDG1 vs NJU6212DC-L |