Part Details for NJU6212BC-L by New Japan Radio Co Ltd
Overview of NJU6212BC-L by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJU6212BC-L
NJU6212BC-L CAD Models
NJU6212BC-L Part Data Attributes:
|
NJU6212BC-L
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6212BC-L
New Japan Radio Co Ltd
Clock Generator, CMOS, DIE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIE | |
Package Description | DIE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6212BC-L
This table gives cross-reference parts and alternative options found for NJU6212BC-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6212BC-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6212DC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | NJU6212BC-L vs NJU6212DC-L |
AD9531BCPZ | 3-Channel Clock Generator, 24 Outputs | Analog Devices Inc | NJU6212BC-L vs AD9531BCPZ |
NJU6212DW-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | NJU6212BC-L vs NJU6212DW-L |
CDCM6208V1RGZT | 2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85 | Texas Instruments | NJU6212BC-L vs CDCM6208V1RGZT |
NJU6212EW-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | NJU6212BC-L vs NJU6212EW-L |
NB3V63143GXXMNR2G | Clock Generator | onsemi | NJU6212BC-L vs NB3V63143GXXMNR2G |
CDCM6208V1RGZ | IC OTHER CLOCK GENERATOR, Clock Generator | Texas Instruments | NJU6212BC-L vs CDCM6208V1RGZ |
NB3V63143G00MNR2G | 1.8 V One Time Programmable OmniClock Generator with Single-Ended (LVCMOS) and Differential (LVDS/HCSL) Outputs with Individual Output Enable and Individual VDDO, 3000-REEL | onsemi | NJU6212BC-L vs NB3V63143G00MNR2G |
ZL30271LDG1 | Processor Specific Clock Generator, 750MHz, CMOS, PQCC64 | Microchip Technology Inc | NJU6212BC-L vs ZL30271LDG1 |