There are no models available for this part yet.
Overview of AD9600ABCPZ-150 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9600ABCPZ-125 | Analog Devices | 10Bit 125Msps Dual 1.8V PB Fre | |
AD9600ABCPZ-105 | Analog Devices | 10Bit 105 Msps Dual 1.8V PB Fr | |
AD9600ABCPZ-150 | Analog Devices | 10Bit 150Msps Dual 1.8V PB Fre |
Price & Stock for AD9600ABCPZ-150 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD9600ABCPZ-150-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$67.4250 / $91.9500 | Buy Now | |
DISTI #
584-AD9600ABCPZ-150
|
Mouser Electronics | Analog to Digital Converters - ADC 10Bit 150Msps Dual 1.8V PB Free ADC RoHS: Compliant | 11 |
|
$67.4200 / $84.4300 | Buy Now | |
Analog Devices Inc | 10Bit 150Msps Dual 1.8V PB Fre Package Multiple: 1 | 828 |
|
$50.0700 / $91.9500 | Buy Now | ||
DISTI #
80939944
|
Verical | 2-Channel Dual ADC Pipelined 150Msps 10-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 99 |
|
$75.5782 | Buy Now | |
DISTI #
66213364
|
Verical | 2-Channel Dual ADC Pipelined 150Msps 10-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 2 |
|
$63.8400 / $72.3600 | Buy Now | |
DISTI #
AD9600ABCPZ-150
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 9 | 0 |
|
$70.5300 / $80.9100 | Buy Now |
CAD Models for AD9600ABCPZ-150 by Analog Devices Inc
Part Data Attributes for AD9600ABCPZ-150 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64
|
Pin Count
|
64
|
Manufacturer Package Code
|
CP-64-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
0.007 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-XQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Linearity Error-Max (EL)
|
0.0391%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
2
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
150 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9 mm
|
Alternate Parts for AD9600ABCPZ-150
This table gives cross-reference parts and alternative options found for AD9600ABCPZ-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9600ABCPZ-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9627BCPZ-150 | IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9600ABCPZ-150 vs AD9627BCPZ-150 |
AD9627BCPZ11-150 | IC DUAL 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9600ABCPZ-150 vs AD9627BCPZ11-150 |
AD9601BCPZ-250 | 10-Bit, 200 MSPS/250 MSPS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9600ABCPZ-150 vs AD9601BCPZ-250 |
AD9640ABCPZ-150 | 14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9600ABCPZ-150 vs AD9640ABCPZ-150 |
Related Parts for AD9600ABCPZ-150
-
ATXMEGA32E5-M4URMicrocontrollers
-
AD976ARSAnalog to Digital Converters
-
ADUM1201BRZ-RL7Other Analog ICs
-
AD9743BCPZRLDigital to Analog Converters
-
ADG736BRMMultiplexers or Switches
-
LM2735YQMFSwitching Regulator or Controllers
-
AD8599ARZOperational Amplifiers
-
MAX211EAILine Driver or Receivers
-
NCP45520IMNTWG-HPeripheral Drivers