Converters
AD9681BBCZ-125
Analog Devices Inc
Description: Octal, 14-Bit, 125 MSPS, Serial LVDS, 1.8 V Analog-to-Digital Converter

Overview of AD9681BBCZ-125 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9681BBCZRL7-125 Analog Devices 8-channel 14Bit 125Msps
AD9681BBCZ-125 Analog Devices 8-channel 14Bit 125Msps

Price & Stock for AD9681BBCZ-125 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9952
Newark Adc, 14Bit, 125Msps, Cspbga-144, Resolution (Bits):14Bit, Sampling Rate:125Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices AD9681BBCZ-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5
  • 1 $365.9100
  • 5 $360.6100
  • 10 $355.3000
  • 25 $352.5800
$352.5800 / $365.9100 Buy Now
DISTI # 505-AD9681BBCZ-125-ND
DigiKey IC ADC 14BIT PIPELINED 144CSPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray 7
In Stock
  • 1 $377.1600
  • 10 $341.0120
$341.0120 / $377.1600 Buy Now
DISTI # 584-AD9681BBCZ-125
Mouser Electronics Analog to Digital Converters - ADC 8-channel 14Bit 125Msps RoHS: Compliant 233
  • 1 $370.3600
  • 10 $341.0200
$341.0200 / $370.3600 Buy Now
Analog Devices Inc 8-channel 14Bit 125Msps Package Multiple: 1 2
  • 1 $377.1600
  • 10 $341.0120
  • 1,000 $253.2000
$253.2000 / $377.1600 Buy Now
DISTI # C1S103101028459
Chip1Stop 8-channel 14Bit 125Msps RoHS: Compliant pbFree: No Container: Tray 1
  • 1 $341.0000
$341.0000 Buy Now

CAD Models for AD9681BBCZ-125 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9681BBCZ-125 by Analog Devices Inc

AD9681BBCZ-125
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BGA
Package Description
10 X 10 MM, ROHS COMPLIANT, MO-275EEAB-1, CSPBGA-144
Pin Count
144
Manufacturer Package Code
BC-144-7
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Conversion Time-Max
0.1 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
10 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Number of Analog In Channels
8
Number of Bits
14
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA144,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Sample Rate
125 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.7 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. AD9681BBCZ-125
    Analog Devices Inc
    Octal, 14-Bit, 125 MSPS, Serial LVDS, 1.8 V Analog-to-Digital Converter
    VS

Alternate Parts for AD9681BBCZ-125

This table gives cross-reference parts and alternative options found for AD9681BBCZ-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9681BBCZ-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9681BBCPZ-125 FLASH METHOD ADC Analog Devices Inc AD9681BBCZ-125 vs AD9681BBCPZ-125
AD9681BBCPZRL7-125 FLASH METHOD ADC Analog Devices Inc AD9681BBCZ-125 vs AD9681BBCPZRL7-125
Part Number Description Manufacturer Compare
AD9681BBCPZ-125 FLASH METHOD ADC Analog Devices Inc AD9681BBCZ-125 vs AD9681BBCPZ-125
AD9681BBCPZRL7-125 FLASH METHOD ADC Analog Devices Inc AD9681BBCZ-125 vs AD9681BBCPZRL7-125

Related Parts for AD9681BBCZ-125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9681BBCZ-125 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9681BBCZ-125 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9681BBCZ-125 would you like to use for your alert(s)?
  • Please alert me when AD9681BBCZ-125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9681BBCZ-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9681BBCZ-125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9681BBCZ-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9681BBCZ-125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9681BBCZ-125 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: