Part Details for AD9695BCPZ-625 by Analog Devices Inc
Overview of AD9695BCPZ-625 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for AD9695BCPZ-625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9961
|
Newark | Adc, 14Bit, 625Msps, Lfcsp-Ep-64, Resolution (Bits):14Bit, Sampling Rate:625Msps, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:930Mv, Supply Voltage Max:2.56V Rohs Compliant: Yes |Analog Devices AD9695BCPZ-625 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$576.7400 / $594.5700 | Buy Now |
DISTI #
AD9695BCPZ-625-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$554.7360 / $571.9400 | Buy Now |
DISTI #
584-AD9695BCPZ-625
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter RoHS: Compliant | 4 |
|
$554.5300 / $571.6800 | Buy Now |
DISTI #
V99:2348_18647835
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 625Msps 14-bit JESD204B 64-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 | Americas - 1 |
|
$571.5000 | Buy Now |
DISTI #
60931343
|
Verical | 2-Channel Dual ADC Pipelined 625Msps 14-bit JESD204B 64-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 1 |
|
$571.5000 | Buy Now |
DISTI #
AD9695BCPZ-625
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$542.8500 / $579.0400 | Buy Now |
DISTI #
4017190
|
element14 Asia-Pacific | ADC, 14BIT, 625MSPS, LFCSP-EP-64 RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$588.9653 / $607.2219 | Buy Now |
DISTI #
4017190
|
Farnell | ADC, 14BIT, 625MSPS, LFCSP-EP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$613.6059 / $701.2603 | Buy Now |
Part Details for AD9695BCPZ-625
AD9695BCPZ-625 CAD Models
AD9695BCPZ-625 Part Data Attributes:
|
AD9695BCPZ-625
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9695BCPZ-625
Analog Devices Inc
14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-17 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.04 V | |
Analog Input Voltage-Min | -2.04 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 625 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |