Part Details for AD9708ARUZRL7 by Analog Devices Inc
Results Overview of AD9708ARUZRL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9708ARUZRL7 Information
AD9708ARUZRL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9708ARUZRL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 8 BIT 125 MSPS+ TxDAC DAC Min Qty: 1 Package Multiple: 1000 | 25 |
|
$8.0375 / $15.2500 | Buy Now |
|
DISTI #
AD9708ARUZRL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4000 | Buy Now |
|
|
Chip Stock | 35nsParallel±0.25LSB2.7V~5.5V8-bitTSSOP-28DigitaltoAnalogConverters(DAC)ROHS | 5910 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC 8BIT A-OUT 28TSSOP | 4410 |
|
$8.1818 / $12.2727 | Buy Now |
US Tariff Estimator: AD9708ARUZRL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9708ARUZRL7
AD9708ARUZRL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9708ARUZRL7 Part Data Attributes
|
|
AD9708ARUZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9708ARUZRL7
Analog Devices Inc
8-Bit, 100 MSPS+ TxDAC® D/A Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SSOP | |
| Package Description | TSSOP, TSSOP28,.25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | RU-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | PARALLEL, 8 BITS | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Settling Time-Nom (tstl) | 0.035 µs | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for AD9708ARUZRL7
This table gives cross-reference parts and alternative options found for AD9708ARUZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9708ARUZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC908E | Texas Instruments | $4.5329 | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | AD9708ARUZRL7 vs DAC908E |
| AD9708ARU | Analog Devices Inc | $5.0468 | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | AD9708ARUZRL7 vs AD9708ARU |
| DAC908E/2K5G4 | Texas Instruments | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO28, GREEN, PLASTIC, TSSOP-28 | AD9708ARUZRL7 vs DAC908E/2K5G4 |
AD9708ARUZRL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9708ARUZRL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the AD9708ARUZRL7's performance for high-frequency applications, it's recommended to use a low-ESR capacitor for the VCC pin, minimize the length of the input traces, and use a high-frequency-compatible PCB material. Additionally, ensuring a low-jitter clock source and using a high-quality analog power supply can also improve performance.
-
A low-jitter clock source, such as a crystal oscillator or a high-quality clock generator, is recommended for the AD9708ARUZRL7. To minimize clock jitter, it's recommended to use a clock source with a jitter specification of less than 100 ps, and to use a clock distribution network with minimal skew and jitter.
-
To ensure the AD9708ARUZRL7's analog inputs are properly terminated and matched, it's recommended to use a 50-ohm termination resistor in series with the input signal, and to match the impedance of the input signal to the device's input impedance. Additionally, using a high-quality, low-capacitance input cable and connector can also improve performance.
-
The recommended power-up sequence for the AD9708ARUZRL7 involves powering up the analog power supply (VCC) before the digital power supply (VDD). To ensure a reliable power-on reset, it's recommended to use a power-on reset circuit that can detect the power supply voltage and generate a reset signal to the device.