Part Details for AD9739ABBCZRL by Analog Devices Inc
Overview of AD9739ABBCZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9739ABBCZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9739ABBCZRL-ND
|
DigiKey | IC DAC 14BIT A-OUT 160CSPBGA Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$87.2900 | Buy Now |
DISTI #
AD9739ABBCZRLTR-ND
|
DigiKey | IC DAC 14BIT A-OUT 160CSPBGA Min Qty: 4 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$75.5375 | Buy Now |
DISTI #
584-AD9739ABBCZR
|
Mouser Electronics | Digital to Analog Converters - DAC 14 Bit 2.5 GSPS DAC A Revision RoHS: Compliant | 0 |
|
$77.0200 | Order Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.013us Settling Time, PBGA160 RoHS: Compliant Status: Active Min Qty: 1 | 2750 |
|
$74.9100 / $88.1300 | Buy Now |
DISTI #
AD9739ABBCZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$79.0200 | Buy Now |
Part Details for AD9739ABBCZRL
AD9739ABBCZRL CAD Models
AD9739ABBCZRL Part Data Attributes
|
AD9739ABBCZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9739ABBCZRL
Analog Devices Inc
14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Settling Time-Nom (tstl) | 0.013 µs | |
Supply Current-Max | 183 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AD9739ABBCZRL
This table gives cross-reference parts and alternative options found for AD9739ABBCZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9739ABBCZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9739ABBCZ | 14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter | Analog Devices Inc | AD9739ABBCZRL vs AD9739ABBCZ |