Part Details for AD9740ARZRL by Analog Devices Inc
Overview of AD9740ARZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD9740ARZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9740ARZRL-ND
|
DigiKey | IC DAC 10BIT A-OUT 28SOIC Min Qty: 26 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$11.8500 | Buy Now |
DISTI #
AD9740ARZRLTR-ND
|
DigiKey | IC DAC 10BIT A-OUT 28SOIC Min Qty: 26 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0151 | Buy Now |
DISTI #
584-AD9740ARZR
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT 210 MSPS TxDAC DAC IC RoHS: Compliant | 0 |
|
$11.0100 | Order Now |
|
Analog Devices Inc | 10 BIT 210 MSPS TxDAC DAC IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$11.0151 / $12.5100 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 4900 |
|
$10.1600 / $11.9600 | Buy Now |
DISTI #
AD9740ARZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.7200 | Buy Now |
Part Details for AD9740ARZRL
AD9740ARZRL CAD Models
AD9740ARZRL Part Data Attributes
|
AD9740ARZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9740ARZRL
Analog Devices Inc
10-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD9740ARZRL
This table gives cross-reference parts and alternative options found for AD9740ARZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9740ARZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9740ARZ | 10-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9740ARZRL vs AD9740ARZ |
AD9740ARRL | 10-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9740ARZRL vs AD9740ARRL |