Converters
AD9744ARZRL
Analog Devices Inc
Description: 14-Bit, 210 MSPS TxDAC® D/A Converter

Overview of AD9744ARZRL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD9744ARZRL Analog Devices 14 BIT 210 MSPS TxDAC DAC IC

Price & Stock for AD9744ARZRL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD9744ARZRLCT-ND
DigiKey IC DAC 14BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $31.4500
  • 1,000 $18.4375
$18.4375 / $31.4500 Buy Now
DISTI # 584-AD9744ARZR
Mouser Electronics Digital to Analog Converters - DAC 14 BIT 210 MSPS TxDAC DAC IC RoHS: Compliant 0
  • 1,000 $19.3600
$19.3600 Order Now
Analog Devices Inc 14 BIT 210 MSPS TxDAC DAC IC Min Qty: 1000 Package Multiple: 1000 2000
  • 1 $31.4500
  • 10 $23.5490
  • 25 $21.5248
  • 100 $19.2681
  • 250 $18.4375
  • 1,000 $18.4375
$18.4375 / $31.4500 Buy Now
Rochester Electronics D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $21.5100
  • 25 $21.0800
  • 100 $20.2200
  • 500 $19.3600
  • 1,000 $18.2800
$18.2800 / $21.5100 Buy Now
DISTI # AD9744ARZRL
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 1000 0
  • 1,000 $19.2900
$19.2900 Buy Now

CAD Models for AD9744ARZRL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9744ARZRL by Analog Devices Inc

AD9744ARZRL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
0.300 INCH,ROHS COMPLIANT, MS-013AE, SOIC-28
Pin Count
28
Manufacturer Package Code
RW-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Linearity Error-Max (EL)
0.0305%
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Nom (tstl)
0.011 µs
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD9744ARZRL
    Analog Devices Inc
    14-Bit, 210 MSPS TxDAC® D/A Converter
    VS

Alternate Parts for AD9744ARZRL

This table gives cross-reference parts and alternative options found for AD9744ARZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9744ARZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9744AR 14-Bit, 210 MSPS TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9744AR
AD9744-AR IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter Analog Devices Inc AD9744ARZRL vs AD9744-AR
AD9744ARZ 14-Bit, 210 MSPS TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9744ARZ
Part Number Description Manufacturer Compare
AD9764ARURL7 14-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9764ARURL7
AD9754ARRL IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter Analog Devices Inc AD9744ARZRL vs AD9754ARRL
THS5671AIPWR 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 Texas Instruments AD9744ARZRL vs THS5671AIPWR
HI5960IB PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, MS-013-AE, SOIC-28 Intersil Corporation AD9744ARZRL vs HI5960IB
AD9754ARZRL 14-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9754ARZRL
THS5671AIDWG4 14-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 Texas Instruments AD9744ARZRL vs THS5671AIDWG4
AD9744ARUZRL7 14-Bit, 210 MSPS TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9744ARUZRL7
AD9764ARU 14-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9764ARU
AD9744AR 14-Bit, 210 MSPS TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9744AR
AD9744ARU 14-Bit, 210 MSPS TxDAC® D/A Converter Analog Devices Inc AD9744ARZRL vs AD9744ARU

Related Parts for AD9744ARZRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9744ARZRL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9744ARZRL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9744ARZRL would you like to use for your alert(s)?
  • Please alert me when AD9744ARZRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9744ARZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9744ARZRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9744ARZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9744ARZRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9744ARZRL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: