-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit 250 MSPS Digital-to-Analog Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9747BCPZRLCT-ND
|
DigiKey | IC DAC 16BIT A-OUT 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$28.7050 / $41.4400 | Buy Now |
DISTI #
584-AD9747BCPZR
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 16Bit, 250 MSPS D-A Converter RoHS: Compliant | 784 |
|
$29.5200 / $41.4400 | Buy Now |
|
Analog Devices Inc | Dual 16Bit, 250 MSPS D-A Conve Min Qty: 2000 Package Multiple: 2000 | 400 |
|
$21.2700 / $41.4400 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$28.4100 / $33.4300 | Buy Now |
DISTI #
AD9747BCPZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$29.9700 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT A-OUT 72LFCSP | 4200 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9747BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9747BCPZRL
Analog Devices Inc
Dual 16-Bit 250 MSPS Digital-to-Analog Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9747BCPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9747BCPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9747BCPZ | Dual 16-Bit 250 MSPS Digital-to-Analog Converters | Analog Devices Inc | AD9747BCPZRL vs AD9747BCPZ |