Part Details for AD9764ARRL by Analog Devices Inc
Overview of AD9764ARRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9764ARRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9764ARRL-ND
|
DigiKey | IC DAC 14BIT A-OUT 28SOIC Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
53960 In Stock |
|
$32.8600 | Buy Now |
DISTI #
AD9764ARRLTR-ND
|
DigiKey | IC DAC 14BIT A-OUT 28SOIC Min Qty: 10 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.4112 | Buy Now |
DISTI #
584-AD9764ARR
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, 100 MSPS+ TxDac D/A Converter RoHS: Not Compliant | 0 |
|
$29.4000 | Order Now |
|
Analog Devices Inc | 14-Bit, 100 MSPS+ TxDac D/A Co Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$29.4112 / $34.8200 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Not Compliant Status: Active Min Qty: 1 | 53960 |
|
$28.2000 / $33.1800 | Buy Now |
DISTI #
AD9764ARRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$29.7500 | Buy Now |
Part Details for AD9764ARRL
AD9764ARRL CAD Models
AD9764ARRL Part Data Attributes
|
AD9764ARRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9764ARRL
Analog Devices Inc
14-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0397% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD9764ARRL
This table gives cross-reference parts and alternative options found for AD9764ARRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9764ARRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9764AR | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARRL vs AD9764AR |
AD9764ARZ | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARRL vs AD9764ARZ |