Part Details for AD9764ARUZRL7 by Analog Devices Inc
Overview of AD9764ARUZRL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9764ARUZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9764ARUZRL7-ND
|
DigiKey | IC DAC 14BIT A-OUT 28TSSOP Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1481 In Stock |
|
$23.1100 | Buy Now |
DISTI #
AD9764ARUZRL7TR-ND
|
DigiKey | IC DAC 14BIT A-OUT 28TSSOP Min Qty: 13 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.0080 | Buy Now |
DISTI #
584-AD9764ARUZR7
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, 100 MSPS+ TxDAC DAC RoHS: Compliant | 0 |
|
$21.0000 | Order Now |
|
Analog Devices Inc | 14-Bit, 100 MSPS+ TxDAC DAC Min Qty: 1000 Package Multiple: 1000 | 9000 |
|
$21.0080 / $31.1900 | Buy Now |
DISTI #
26634554
|
Verical | DAC 1-CH Segment 14-bit 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$20.5128 / $23.5294 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 1451 |
|
$19.8300 / $23.3300 | Buy Now |
|
Ameya Holding Limited | IC DAC 14BIT 125MSPS 28-TSSOP | 9000 |
|
RFQ | |
DISTI #
AD9764ARUZRL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$20.9200 | Buy Now |
|
Win Source Electronics | IC DAC 14BIT 125MSPS 28-TSSOP | 5562 |
|
$4.5220 / $6.7830 | Buy Now |
Part Details for AD9764ARUZRL7
AD9764ARUZRL7 CAD Models
AD9764ARUZRL7 Part Data Attributes
|
AD9764ARUZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9764ARUZRL7
Analog Devices Inc
14-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 6.5% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD9764ARUZRL7
This table gives cross-reference parts and alternative options found for AD9764ARUZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9764ARUZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9764ARURL7 | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZRL7 vs AD9764ARURL7 |
AD9764ARU | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9764ARUZRL7 vs AD9764ARU |