Part Details for ADA3721R by Honeywell Sensing and Control
Results Overview of ADA3721R by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA3721R Information
ADA3721R by Honeywell Sensing and Control is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ADA3721R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38B2437
|
Newark | Switch, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:-, Switch Terminals:-, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:-, Contact Voltage Ac Nom:-, Operating Force Max:- Rohs Compliant: Yes |Honeywell ADA3721R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7500 | Buy Now |
|
DISTI #
480-6848-ND
|
DigiKey | SWITCH ROLLER LEVER ASSMBLY Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3760 | Buy Now |
|
DISTI #
785-ADA3721R
|
Mouser Electronics | Switch Actuators SWITCH BASIC RoHS: Compliant | 0 |
|
$66.4400 | Order Now |
|
DISTI #
70245004
|
RS | LARGE BASIC SWITCH Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 145 |
|
$61.5600 / $72.4200 | Buy Now |
|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 58 mm [2.281 in] Hardened Steel Roller Lever Auxiliary Actuator, Tang on Top of Actuator Can Be Bent to Adjust Operating Point and Free Position, Mounting Hardware Furnished Unassembled COO: Mexico RoHS: Compliant |
207 In Stock |
|
$58.8600 / $69.1800 | Buy Now |
|
DISTI #
71330391
|
Verical | Switch Access Adjustable Roller Lever Snap Action Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 200 |
|
$68.9158 / $86.8005 | Buy Now |
|
DISTI #
ADA3721R
|
TTI | Switch Actuators SWITCH BASIC Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$65.6400 | Buy Now |
|
|
Powell Electronics | Switch Min Qty: 1 | 137 |
|
$75.4800 / $81.5200 | Buy Now |
|
DISTI #
ADA3721R
|
FDH Electronics | Switches | 0 |
|
Buy Now RFQ | |
|
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 58 mm [2.281 in] Hardened Steel Roller Lever Auxiliary Actuator, Tang on Top of Actuator Can Be Bent to Adjust Operating Point and Free Position, Mounting Hardware Furnished Unassembled COO: Mexico RoHS: Compliant |
207 In Stock |
|
$58.8600 / $69.1800 | Buy Now |