Part Details for ADAM-4015 by Advantech Co Ltd
Overview of ADAM-4015 by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ADAM-4015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADAM-4015
|
TME | Analog input, Number of ports: 1, 10÷30VDC, supports Modbus RTU Min Qty: 1 | 0 |
|
$366.9100 / $394.5000 | RFQ |
|
NAC | RTD INPUT MODULE 6CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ADAM-4015
ADAM-4015 CAD Models
ADAM-4015 Part Data Attributes
|
ADAM-4015
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ADAM-4015
Advantech Co Ltd
Data Acquisition Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Converter Type | ADC,DATA ACQUISITION DEVICE | |
JESD-30 Code | R-XXMA-X | |
Number of Analog In Channels | 6 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | BINARY | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Sample Rate | 0.00001 MHz | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |