Part Details for ADAMAGNETD7F4-R by electro-PJP
Results Overview of ADAMAGNETD7F4-R by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADAMAGNETD7F4-R Information
ADAMAGNETD7F4-R by electro-PJP is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADAMAGNETD7F4-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PJPADAMAGNETD7F4-R
|
TME | Adapter, 12A, 60VDC, 30VAC, red, Socket size: 4mm, L: 35mm Min Qty: 1 | 16 |
|
$7.5100 / $8.4700 | Buy Now |