-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel High Performance Differential Output, 192 kHz, 24-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADAU1962WBSTZ-ND
|
DigiKey | IC DAC 24BIT V-OUT 80LQFP Min Qty: 90 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$8.0673 | Buy Now |
|
Analog Devices Inc | Automotive High Perf 12 Ch DAC Package Multiple: 90 | 270 |
|
Buy Now | |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, PQFP80 | 270 |
|
$7.3610 / $13.6314 | Buy Now |
|
Win Source Electronics | IC DAC 24BIT V-OUT 80LQFP / 12-Channel, High Performance Differential Output DAC | 600 |
|
$11.7370 / $17.6050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1962WBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1962WBSTZ
Analog Devices Inc
12-Channel High Performance Differential Output, 192 kHz, 24-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 8.48 V | |
Analog Output Voltage-Min | -8.48 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ADAU1962WBSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1962WBSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1833ACST | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | ADAU1962WBSTZ vs AD1833ACST |
AD1833AAST | SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48 | Rochester Electronics LLC | ADAU1962WBSTZ vs AD1833AAST |
AD1833AAST-REEL | SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48 | Rochester Electronics LLC | ADAU1962WBSTZ vs AD1833AAST-REEL |
ADAU1962AWBSTZ-RL | 12-Channel High Performance 192 kHz, 24-Bit DAC | Analog Devices Inc | ADAU1962WBSTZ vs ADAU1962AWBSTZ-RL |
ADAU1962AWBSTZ | 12-Channel High Performance 192 kHz, 24-Bit DAC | Analog Devices Inc | ADAU1962WBSTZ vs ADAU1962AWBSTZ |
AD1833AASTZ | Multi-Channel, 24-Bit, 192 kHz Sigma-Delta DAC | Analog Devices Inc | ADAU1962WBSTZ vs AD1833AASTZ |