ADB1504PT
Diotec Electronics Corp
Description: Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 400V V(RRM), Silicon,

Overview of ADB1504PT by Diotec Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADB1504PT by Diotec Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADB1504PT by Diotec Electronics Corp

ADB1504PT
Diotec Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DIOTEC ELECTRONICS CORP
Package Description
S-PUFM-D4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
450 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-D4
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. ADB1504PT
    Diotec Electronics Corp
    Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 400V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADB1504PT by Diotec Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADB1504PT by Diotec Electronics Corp

Select Manufacturer
Which Manufacturer of ADB1504PT would you like to use for your alert(s)?
  • Please alert me when ADB1504PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADB1504PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADB1504PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADB1504PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADB1504PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADB1504PT by Diotec Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: